Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Broadcom ASMT-M006, ASMT-M Series LED Lens, 6 ° Collimator Beam

RS Stock No.: 694-9850Brand: BroadcomManufacturers Part No.: ASMT-M006
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Series

ASMT-M

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Collimator

Viewing Angle

6 °

Affixing Method

Push Fit

For Use With

Avago Moonstone

Dimensions

29 (Dia.) x 14.4mm

Clear or Diffused

Clear

Diameter

29mm

Height

14.4mm

Kit Contents

Lens

Product details

Moonstone™ Collimator lens

The ASMT-M0xx range of lenses from Avago Technologies are designed for use with their Moonstone high power LEDs (ASMT-M series).
These Collimating lenses are designed to accurately to a 6°, 15° or 30° viewing angle. Made using an optical grade acrylic, the ASMT-M0xx lenses can handle high thermal and high driving currents. They also offer high performance and are energy efficient.
Suitable applications for the collimator lenses include; portable devices, reading lights, architectural lighting, garden lights and decorative lighting.

Features of the Collimator lenses (ASMT-M0xx)
Suitable for AMST-Mxxx power LEDs
Press-fit mount
Energy efficient
Acrylic plastic
Collimating angles: 6°, 15° or 30°

Avago Technologies LED Lenses

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Broadcom ASMT-M006, ASMT-M Series LED Lens, 6 ° Collimator Beam

P.O.A.

Broadcom ASMT-M006, ASMT-M Series LED Lens, 6 ° Collimator Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

ASMT-M

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Collimator

Viewing Angle

6 °

Affixing Method

Push Fit

For Use With

Avago Moonstone

Dimensions

29 (Dia.) x 14.4mm

Clear or Diffused

Clear

Diameter

29mm

Height

14.4mm

Kit Contents

Lens

Product details

Moonstone™ Collimator lens

The ASMT-M0xx range of lenses from Avago Technologies are designed for use with their Moonstone high power LEDs (ASMT-M series).
These Collimating lenses are designed to accurately to a 6°, 15° or 30° viewing angle. Made using an optical grade acrylic, the ASMT-M0xx lenses can handle high thermal and high driving currents. They also offer high performance and are energy efficient.
Suitable applications for the collimator lenses include; portable devices, reading lights, architectural lighting, garden lights and decorative lighting.

Features of the Collimator lenses (ASMT-M0xx)
Suitable for AMST-Mxxx power LEDs
Press-fit mount
Energy efficient
Acrylic plastic
Collimating angles: 6°, 15° or 30°

Avago Technologies LED Lenses

You may be interested in