Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
5000Mbps
Connector Shape
Round
Transmitter Typical Rise Time
95ps
Transmitter Typical Fall Time
95ps
Number of Pins
28
Peak Transmitter Wavelength
870nm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Broadcom AFBR-FS50B00 Fibre Optic Transceiver, 5000Mbps, 870nm 28-Pin
1
P.O.A.
Broadcom AFBR-FS50B00 Fibre Optic Transceiver, 5000Mbps, 870nm 28-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
5000Mbps
Connector Shape
Round
Transmitter Typical Rise Time
95ps
Transmitter Typical Fall Time
95ps
Number of Pins
28
Peak Transmitter Wavelength
870nm
Country of Origin
Germany