Broadcom AFBR-2531CZ 5MBd 685nm Fibre Optic Receiver, Rectangular

RS Stock No.: 910-7113Brand: BroadcomManufacturers Part No.: AFBR-2531CZ
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Rectangular

Wavelength of Peak Sensitivity

685nm

Number of Pins

4

Mounting Type

Through Hole

Dimensions

18.29 x 12.19 x 18.8mm

Height

18.8mm

Length

18.29mm

Width

12.19mm

Output Signal Type

TTL

Product details

AFBR-25x1CZ Series Fibre Optic Receivers

The AFBR-25x1 Z Versatile Link series from Avago Technologies are fibre optic link transmitters. There are three different packages available. The AFBR-2521CZ is a horizontal package, AFBR-2531CZ vertical and AFBR-2541CZ is the tilted (30°) Package. The receiver consists of an IC with photodiode that offers a TTL logic output. Whereas the transmitter has a signal from DC to 5 MBd up to 50 M. Applications include drivers and inverters, RS-232 and RS-485 extensions, Industrial control and factory automation.

AFBR-25x1CZ Fibre Optic Receiver for 1 mm POF and 200 μm PC
Versatile Link housing: Compatible with Avago Technologies Versatile Link family of connectors
Space saving
Inverted output signals
RoHS-compliant
Receiver: integrated PIN diode and digitalising IC with TTL output logic
Power-on reset (POR)
50 M distance with 1 mm (POF)/ 500 M distance with 200 μm Polymer Cladding Silica (PCS) Fibre
Operating temperature range of -40 °C to +90 °C

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

EGP 1,528.40

EGP 1,528.40 Each (ex VAT)

Broadcom AFBR-2531CZ 5MBd 685nm Fibre Optic Receiver, Rectangular

EGP 1,528.40

EGP 1,528.40 Each (ex VAT)

Broadcom AFBR-2531CZ 5MBd 685nm Fibre Optic Receiver, Rectangular
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Rectangular

Wavelength of Peak Sensitivity

685nm

Number of Pins

4

Mounting Type

Through Hole

Dimensions

18.29 x 12.19 x 18.8mm

Height

18.8mm

Length

18.29mm

Width

12.19mm

Output Signal Type

TTL

Product details

AFBR-25x1CZ Series Fibre Optic Receivers

The AFBR-25x1 Z Versatile Link series from Avago Technologies are fibre optic link transmitters. There are three different packages available. The AFBR-2521CZ is a horizontal package, AFBR-2531CZ vertical and AFBR-2541CZ is the tilted (30°) Package. The receiver consists of an IC with photodiode that offers a TTL logic output. Whereas the transmitter has a signal from DC to 5 MBd up to 50 M. Applications include drivers and inverters, RS-232 and RS-485 extensions, Industrial control and factory automation.

AFBR-25x1CZ Fibre Optic Receiver for 1 mm POF and 200 μm PC
Versatile Link housing: Compatible with Avago Technologies Versatile Link family of connectors
Space saving
Inverted output signals
RoHS-compliant
Receiver: integrated PIN diode and digitalising IC with TTL output logic
Power-on reset (POR)
50 M distance with 1 mm (POF)/ 500 M distance with 200 μm Polymer Cladding Silica (PCS) Fibre
Operating temperature range of -40 °C to +90 °C

Fibre Optics, Avago Technologies