Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
5
Package Type
SO
Maximum Input Current
40 mA
Logic Output
Yes
Maximum Current Transfer Ratio
80%
Minimum Current Transfer Ratio
32%
Series
ACPL
Automotive Standard
AEC-Q100
EGP 1,447.95
EGP 289.59 Each (In a Pack of 5) (ex VAT)
5
EGP 1,447.95
EGP 289.59 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
5
Package Type
SO
Maximum Input Current
40 mA
Logic Output
Yes
Maximum Current Transfer Ratio
80%
Minimum Current Transfer Ratio
32%
Series
ACPL
Automotive Standard
AEC-Q100