Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Number of Channels
1
Number of Pins
8
Package Type
SO
Input Current Type
DC
Series
ACPL
Stock information temporarily unavailable.
EGP 575,930.00
EGP 575.93 Each (On a Reel of 1000) (ex VAT)
Broadcom, ACPL-C87AT-500E DC Input Optocoupler, Surface Mount, 8-Pin SO
1000
EGP 575,930.00
EGP 575.93 Each (On a Reel of 1000) (ex VAT)
Broadcom, ACPL-C87AT-500E DC Input Optocoupler, Surface Mount, 8-Pin SO
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Number of Channels
1
Number of Pins
8
Package Type
SO
Input Current Type
DC
Series
ACPL