Broadcom, ACPL-227-50BE DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 818-8259PBrand: BroadcomManufacturers Part No.: ACPL-227-50BE
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

5 mA

Isolation Voltage

3000 Vrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

3µs

Series

ACPL

Product details

Optocoupler, Transistor Output, Avago Technologies

The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Broadcom, ACPL-227-50BE DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Broadcom, ACPL-227-50BE DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

5 mA

Isolation Voltage

3000 Vrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

3µs

Series

ACPL

Product details

Optocoupler, Transistor Output, Avago Technologies

The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies