Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
MOSFET
Number of Channels
2
Number of Pins
24
Package Type
SO24
Input Current Type
AC, DC
Country of Origin
Thailand
EGP 487.63
EGP 487.63 Each (ex VAT)
Broadcom, ACFJ-332B-000E AC/DC Input, Input MOSFET Output Dual Optocoupler, Surface Mount, 24-Pin SO24
1
EGP 487.63
EGP 487.63 Each (ex VAT)
Broadcom, ACFJ-332B-000E AC/DC Input, Input MOSFET Output Dual Optocoupler, Surface Mount, 24-Pin SO24
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
MOSFET
Number of Channels
2
Number of Pins
24
Package Type
SO24
Input Current Type
AC, DC
Country of Origin
Thailand
