Technical Document
Specifications
Brand
BritoolSocket Size
11mm
Drive Size
3/8 in
Socket Type
Hexagon
Finish
Nickel Chrome Plated
Overall Length
55 mm
Material
Alloy Steel
Drive Type
Bi-Hexagon; Deep
P.O.A.
Britool 3/8 in Drive 11mm Hexagon, 55 mm Overall Length
1
P.O.A.
Britool 3/8 in Drive 11mm Hexagon, 55 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BritoolSocket Size
11mm
Drive Size
3/8 in
Socket Type
Hexagon
Finish
Nickel Chrome Plated
Overall Length
55 mm
Material
Alloy Steel
Drive Type
Bi-Hexagon; Deep