Technical Document
Specifications
Brand
BridgetekMounting Type
Surface Mount
Package Type
VQFN
Pin Count
48
Dimensions
7 x 7 x 0.85mm
Height
0.85mm
Maximum Operating Temperature
+85 °C
Length
7mm
Width
7mm
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 152.41
EGP 152.41 Each (ex VAT)
FT810Q-T, Graphics Controller 48-Pin VQFN
1
EGP 152.41
EGP 152.41 Each (ex VAT)
FT810Q-T, Graphics Controller 48-Pin VQFN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BridgetekMounting Type
Surface Mount
Package Type
VQFN
Pin Count
48
Dimensions
7 x 7 x 0.85mm
Height
0.85mm
Maximum Operating Temperature
+85 °C
Length
7mm
Width
7mm
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China