brennenstuhl 2m 4 Socket Schuko Extension Lead, IP20

RS Stock No.: 230-9311Brand: brennenstuhlManufacturers Part No.: 1156250534Distrelec Article No.: 30119017
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Schuko

IP Rating

IP20

Surge Protection

No

RCD Protected

No

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 3,513.51

EGP 3,513.51 Each (ex VAT)

brennenstuhl 2m 4 Socket Schuko Extension Lead, IP20

EGP 3,513.51

EGP 3,513.51 Each (ex VAT)

brennenstuhl 2m 4 Socket Schuko Extension Lead, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Schuko

IP Rating

IP20

Surge Protection

No

RCD Protected

No

Country of Origin

Germany