Technical Document
Specifications
Brand
brennenstuhlCable Length
3m
Number of Sockets
6+2
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type E - French
Corded
Yes
Voltage Rating
230 V
Surge Protection
Yes
Sheath Material
Polyvinyl Chloride PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1.5 mm²
Switchable
Yes
Series
Premium-Line
Power Indicator
No
Sheath Colour
Black
Country of Origin
Germany
Product details
brennenstuhl Premium Line 6 Way Extension Socket with USB Charger
Premium Line Type E - French 30A extension socket with surge protection, 6-way.
Cable length: 3 m.
Cable: H05VVF 3G1.5.
Length approx: 61,8 cm.
Sockets: 6 x Type E French
Colour: black
EGP 8,054.11
EGP 8,054.11 Each (ex VAT)
1
EGP 8,054.11
EGP 8,054.11 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
brennenstuhlCable Length
3m
Number of Sockets
6+2
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type E - French
Corded
Yes
Voltage Rating
230 V
Surge Protection
Yes
Sheath Material
Polyvinyl Chloride PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1.5 mm²
Switchable
Yes
Series
Premium-Line
Power Indicator
No
Sheath Colour
Black
Country of Origin
Germany
Product details
brennenstuhl Premium Line 6 Way Extension Socket with USB Charger
Premium Line Type E - French 30A extension socket with surge protection, 6-way.
Cable length: 3 m.
Cable: H05VVF 3G1.5.
Length approx: 61,8 cm.
Sockets: 6 x Type E French
Colour: black