Brand-Rex, 5m Cat6, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 157-092Brand: Brand-RexManufacturers Part No.: C6CPCS050-488HB
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Connector B

RJ45

Connector A

RJ45

Connector B Gender

Male

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging

Stock information temporarily unavailable.

EGP 2,257.55

EGP 2,257.55 Each (ex VAT)

Brand-Rex, 5m Cat6, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

EGP 2,257.55

EGP 2,257.55 Each (ex VAT)

Brand-Rex, 5m Cat6, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Connector B

RJ45

Connector A

RJ45

Connector B Gender

Male

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging