Brainboxes, DIN Rail Mounting Kit for use with Brainbox ED/SW/ES Range Products

RS Stock No.: 209-6161Brand: BrainboxesManufacturers Part No.: MK-103
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Accessory Type

DIN Rail Mounting Kit

For Use With

Brainbox ED/SW/ES Range Products

Overall Width

8mm

Overall Dimensions

76.5 x 8 x 20mm

Overall Depth

20mm

Overall Length

76.5mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 693.50

EGP 693.50 Each (ex VAT)

Brainboxes, DIN Rail Mounting Kit for use with Brainbox ED/SW/ES Range Products

EGP 693.50

EGP 693.50 Each (ex VAT)

Brainboxes, DIN Rail Mounting Kit for use with Brainbox ED/SW/ES Range Products
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

DIN Rail Mounting Kit

For Use With

Brainbox ED/SW/ES Range Products

Overall Width

8mm

Overall Dimensions

76.5 x 8 x 20mm

Overall Depth

20mm

Overall Length

76.5mm

Country of Origin

United Kingdom