Brady Red 1-Lock Glass-Reinforced Nylon Ball Valve Lockout, 9.00mm Shackle

RS Stock No.: 215-5174Brand: BradyManufacturers Part No.: UNIVERSAL BALL VALVE LOCKOUT DEVICE SMLDistrelec Article No.: 30093475
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

Brady

Type

Ball Valve Lockout

Colour

Red

Number of Locks

1

Material

Glass-Reinforced Nylon

Lock Shackle Maximum Diameter

9.00mm

Risk Type

Mechanical Risk

Country of Origin

United States

Stock information temporarily unavailable.

EGP 11,309.17

EGP 11,309.17 Each (ex VAT)

Brady Red 1-Lock Glass-Reinforced Nylon Ball Valve Lockout, 9.00mm Shackle

EGP 11,309.17

EGP 11,309.17 Each (ex VAT)

Brady Red 1-Lock Glass-Reinforced Nylon Ball Valve Lockout, 9.00mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Type

Ball Valve Lockout

Colour

Red

Number of Locks

1

Material

Glass-Reinforced Nylon

Lock Shackle Maximum Diameter

9.00mm

Risk Type

Mechanical Risk

Country of Origin

United States