Brady B-7569 Vinyl Yellow Label Roll, 101.6mm Width, 1 Roll Qty

RS Stock No.: 828-9009Brand: BradyManufacturers Part No.: TAPE CART MMK 100 MM YELLOW B7569 35M
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

101.6mm

Délka role

33.53m

Label Quantity

1 Roll

Background Colour

Yellow

Laminated

Yes

Series

B-7569 Vinyl

Material

Vinyl

Works With Printer Models

MiniMark

Country of Origin

Belgium

Product details

MiniMark™ Vinyl Tape B-7569

MiniMark™ Vinyl Tape B-7569 is ideal for indoor/outdoor facility labels, including 5S labels, safety labels, warning labels, pipe markers, equipment labels and visual workplace labels.

Brady's B-7569 general purpose vinyl film tape for industrial printer
Thermal transfer printable flexible vinyl film coated with a permanent pressure sensitive acrylic adhesive
Suitable for Pipe Markers, Arrow Tape, Warehouse Marking, Floor Marking, Warning Panels, Safety Signs and Hazardous Substance Identification
Applications: Facility & Safety Identification
For use with the MiniMark™ printer (stock no. 206-239)

Stock information temporarily unavailable.

EGP 44,774.36

EGP 44,774.36 Each (ex VAT)

Brady B-7569 Vinyl Yellow Label Roll, 101.6mm Width, 1 Roll Qty

EGP 44,774.36

EGP 44,774.36 Each (ex VAT)

Brady B-7569 Vinyl Yellow Label Roll, 101.6mm Width, 1 Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

101.6mm

Délka role

33.53m

Label Quantity

1 Roll

Background Colour

Yellow

Laminated

Yes

Series

B-7569 Vinyl

Material

Vinyl

Works With Printer Models

MiniMark

Country of Origin

Belgium

Product details

MiniMark™ Vinyl Tape B-7569

MiniMark™ Vinyl Tape B-7569 is ideal for indoor/outdoor facility labels, including 5S labels, safety labels, warning labels, pipe markers, equipment labels and visual workplace labels.

Brady's B-7569 general purpose vinyl film tape for industrial printer
Thermal transfer printable flexible vinyl film coated with a permanent pressure sensitive acrylic adhesive
Suitable for Pipe Markers, Arrow Tape, Warehouse Marking, Floor Marking, Warning Panels, Safety Signs and Hazardous Substance Identification
Applications: Facility & Safety Identification
For use with the MiniMark™ printer (stock no. 206-239)