Hazardous Product
Brady M710 Handheld Label Printer, 50.80mm Max Label Width, UK
RS Stock No.: 270-6373Brand: BradyManufacturers Part No.: M710-QY-UK-PWIDDistrelec Article No.: 30388775

Technical Document
Specifications
Brand
BradyModel
M710
Maximum Label Width
50.80mm
Handheld
Yes
Plug Type
UK
Keyboard Layout
QWERTY
Resolution
300dpi
Dimensions
240.03 x 345.20 x 116.75mm
Depth
116.75mm
Width
240.03mm
Height
345.20mm
Weight
2.45kg
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Brady M710 Handheld Label Printer, 50.80mm Max Label Width, UK
1
P.O.A.
Brady M710 Handheld Label Printer, 50.80mm Max Label Width, UK
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyModel
M710
Maximum Label Width
50.80mm
Handheld
Yes
Plug Type
UK
Keyboard Layout
QWERTY
Resolution
300dpi
Dimensions
240.03 x 345.20 x 116.75mm
Depth
116.75mm
Width
240.03mm
Height
345.20mm
Weight
2.45kg
Country of Origin
Malaysia