Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
12.70mm
Délka role
15.24m
Label Quantity
1
Background Colour
White
Print Colour
Black
Laminated
Yes
Series
B-595 Vinyl
Material
Vinyl
Works With Printer Models
BMP61, M611
Country of Origin
Mexico
Stock information temporarily unavailable.
EGP 7,848.17
EGP 7,848.17 Each (ex VAT)
Brady B-595 Vinyl White Black Print Label Roll, 12.70mm Width, 1 Qty
1
EGP 7,848.17
EGP 7,848.17 Each (ex VAT)
Brady B-595 Vinyl White Black Print Label Roll, 12.70mm Width, 1 Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
12.70mm
Délka role
15.24m
Label Quantity
1
Background Colour
White
Print Colour
Black
Laminated
Yes
Series
B-595 Vinyl
Material
Vinyl
Works With Printer Models
BMP61, M611
Country of Origin
Mexico