Brady M61-R10010-GN Green Label Printer Ribbon, 50mm Width

RS Stock No.: 213-8506Brand: BradyManufacturers Part No.: M61-R10010-GN
brand-logo
View all in Label Printer Ribbons

Technical Document

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

M610, BMP61, M611

Print Colour

Green

Ribbon Length

22.86m

Ribbon Width

50mm

Series

R10000

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 7,492.17

EGP 7,492.17 Each (ex VAT)

Brady M61-R10010-GN Green Label Printer Ribbon, 50mm Width

EGP 7,492.17

EGP 7,492.17 Each (ex VAT)

Brady M61-R10010-GN Green Label Printer Ribbon, 50mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

M610, BMP61, M611

Print Colour

Green

Ribbon Length

22.86m

Ribbon Width

50mm

Series

R10000

Country of Origin

Mexico