Brady B-595 on Black on White Label, 38.10 mm Width

RS Stock No.: 284-5720Brand: BradyManufacturers Part No.: M5C-1500-595-WT-BKDistrelec Article No.: 30420851
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

38.10 mm

Works With Printer Models

BMP51, BMP53, M511, M510

Background Colour

Black on White

Series

B-595

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Distrelec Product Id

30420851

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 5,814.10

EGP 5,814.10 Each (ex VAT)

Brady B-595 on Black on White Label, 38.10 mm Width

EGP 5,814.10

EGP 5,814.10 Each (ex VAT)

Brady B-595 on Black on White Label, 38.10 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

38.10 mm

Works With Printer Models

BMP51, BMP53, M511, M510

Background Colour

Black on White

Series

B-595

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Distrelec Product Id

30420851

Country of Origin

Mexico