Brady B-427 on Black on White, Transparent Label, 25.40 mm Width, 25.40mm Label Width

RS Stock No.: 284-5642Brand: BradyManufacturers Part No.: M4-49-427Distrelec Article No.: 30420817
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

Black on White, Transparent

Series

B-427

Label Width

25.40mm

Label Quantity

260Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

25.40 mm x 25.40mm

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 5,422.16

EGP 5,422.16 1 Box of 260 (ex VAT)

Brady B-427 on Black on White, Transparent Label, 25.40 mm Width, 25.40mm Label Width

EGP 5,422.16

EGP 5,422.16 1 Box of 260 (ex VAT)

Brady B-427 on Black on White, Transparent Label, 25.40 mm Width, 25.40mm Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

Black on White, Transparent

Series

B-427

Label Width

25.40mm

Label Quantity

260Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

25.40 mm x 25.40mm

Country of Origin

Mexico