Brady M210 Handheld Label Printer Kit, 19.05mm Max Label Width, EU

Technical Document
Specifications
Brand
BradyModel
M210
Application
General identification, Wire and cable labelling, Data and telecommunications labelling, IT Equipment labelling
Maximum Label Width
19.05mm
Handheld
Yes
Lines of Printing
Multi
Keyboard
Yes
Plug Type
EU
Keyboard Layout
ABC
Resolution
203dpi
Wireless
No
Dimensions
114.30 x 241.30 x 63.50mm
Width
114.30mm
Depth
63.50mm
Height
241.30mm
Weight
0.75kg
Country of Origin
Malaysia
EGP 29,133.93
EGP 29,133.93 Each (ex VAT)
1
EGP 29,133.93
EGP 29,133.93 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BradyModel
M210
Application
General identification, Wire and cable labelling, Data and telecommunications labelling, IT Equipment labelling
Maximum Label Width
19.05mm
Handheld
Yes
Lines of Printing
Multi
Keyboard
Yes
Plug Type
EU
Keyboard Layout
ABC
Resolution
203dpi
Wireless
No
Dimensions
114.30 x 241.30 x 63.50mm
Width
114.30mm
Depth
63.50mm
Height
241.30mm
Weight
0.75kg
Country of Origin
Malaysia