Brady B-581 Black on Black on White Label Printer Tape, 12.70 mm Width

RS Stock No.: 242-5252Brand: BradyManufacturers Part No.: M21-500-581-WTDistrelec Article No.: 30261507
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

M210, M210-LAB, M211

Background Colour

Black on White

Series

B-581

Print Colour

Black

Material

Vinyl

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 2,995.12

EGP 2,995.12 Each (ex VAT)

Brady B-581 Black on Black on White Label Printer Tape, 12.70 mm Width

EGP 2,995.12

EGP 2,995.12 Each (ex VAT)

Brady B-581 Black on Black on White Label Printer Tape, 12.70 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

M210, M210-LAB, M211

Background Colour

Black on White

Series

B-581

Print Colour

Black

Material

Vinyl

Country of Origin

Malaysia