Technical Document
Specifications
Brand
BradyTape Width
25.40 mm
Works With Printer Models
M210, M210-LAB, M211
Background Colour
Black on White
Series
B-423
Print Colour
Black
Material
Polyester
Standards Met
UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only
Label Dimensions
12.70 mm x 25.40mm
Country of Origin
Malaysia
EGP 2,581.00
EGP 2,581.00 Each (ex VAT)
1
EGP 2,581.00
EGP 2,581.00 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
25.40 mm
Works With Printer Models
M210, M210-LAB, M211
Background Colour
Black on White
Series
B-423
Print Colour
Black
Material
Polyester
Standards Met
UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only
Label Dimensions
12.70 mm x 25.40mm
Country of Origin
Malaysia