Brady J4000 Label Printer, 203.20mm Max Label Width, UK

RS Stock No.: 239-5202Brand: BradyManufacturers Part No.: J4000-UK
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

J4000

Application

Facility identification, General identification, Hazard communication identification, Lean and 5S labelling, Pipe and valve marking, Warehouse marking

Maximum Label Width

203.20mm

Handheld

No

Lines of Printing

Limitless

Plug Type

UK

Resolution

4800dpi

Dimensions

438.15 x 231.14 x 438.15mm

Depth

438.15mm

Width

438.15mm

Height

231.14mm

Weight

16kg

Country of Origin

United States

Stock information temporarily unavailable.

EGP 374,975.75

EGP 374,975.75 Each (ex VAT)

Brady J4000 Label Printer, 203.20mm Max Label Width, UK

EGP 374,975.75

EGP 374,975.75 Each (ex VAT)

Brady J4000 Label Printer, 203.20mm Max Label Width, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

J4000

Application

Facility identification, General identification, Hazard communication identification, Lean and 5S labelling, Pipe and valve marking, Warehouse marking

Maximum Label Width

203.20mm

Handheld

No

Lines of Printing

Limitless

Plug Type

UK

Resolution

4800dpi

Dimensions

438.15 x 231.14 x 438.15mm

Depth

438.15mm

Width

438.15mm

Height

231.14mm

Weight

16kg

Country of Origin

United States