Brady BMP71 Handheld Label Printer, 50.80mm Max Label Width, Type E Plug

RS Stock No.: 711-7574Brand: BradyManufacturers Part No.: BMP71-QWERTZ-EU
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

BMP71

Application

Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling

Maximum Label Width

50.80mm

Handheld

Yes

Lines of Printing

25

Keyboard

Yes

Plug Type

Type E - French

Keyboard Layout

QWERTZ

Resolution

300dpi

Wireless

No

Connection Port

USB

Dimensions

241.30 x 332.70 x 116.80mm

Height

332.70mm

Weight

2.46kg

Depth

116.80mm

Width

241.30mm

Country of Origin

Malaysia

Product details

BMP71 Mobile Label Printer

The Brady BMP71 is one smart printer to print it all. This ultimate Brady Mobile Printer helps you deal with every situation, speeds up your labelling and keeps you going on and on.
The BMP71 mobile label printer can print-on more than 30 different types of label material – all designed with Brady industrial-strength durability. Whether you need heat shrink sleeves, die-cut labels or indoor/outdoor vinyl, the Brady BMP71 printer has the right label material for your application

Software Compatibility - LabelMark, MarkWare
Barcode Capability - Code 39 and 128, other via software
Recommended Usage per Day - 1000
Built-in Symbols- 500+ symbols included
Colour Capability - Monocolour
Standalone Printing (Detached from PC)
Connectivity Options- USB
Internal Memory Capacity 200 MB - up to 100 labels
Print Speed (mm/sec) - 38.10
Print Technology - Thermal Transfer
Print Resolution: 300 dpi
Smart Cell
Text Sizes: 4 pt to 174 pt
Serialisation - Multiple & Linked
Max. Label Width: 50.80 mm
Max. Print Width: 45.97 mm
Materials Supported - Over 400 Stock Parts, Continuous, Die Cut and Bulk Label Rolls
Display - Large, backlit colour LCD display with on-screen indicators
Cutter - Durable, self-cleaning cutter
Power Supply - Rechargeable NiMH Battery, AC Power

Speed up your labelling
The full keyboard lets you type labels in less time
The enlarged full colour screen makes your label printing so much easier
The enlarged screen of the BMP71 enables you to see the whole label at once
One smart printer to print it all
The BMP71 is your essential tool that handles all your label printing needs

Language Support -
Bulgarian, Czech, Danish, Dutch, English, Finnish, French, German, Hungarian, Italian, Norwegian, Polish, Portuguese, Romanian, Russian, Slovak, Slovenian, Spanish, Swedish

Applications
Electronic & General Labelling; Laboratory Identification; Safety Identification; Wire & Cable Marking

Supplied with

Printer, Hard Carry Case, 2 Label Rolls, 1 Black Ink Ribbon Cartridge, Rechargeable Battery Pack
ac adapter, USB Communications Cable, TLS2200 / HandiMark Material Roll adapter
Quick Start Guide, Product CD (Printer Driver, Tutorials, Full User Guide), Cleaning Kit

You may be interested in
Stock information temporarily unavailable.

EGP 112,757.57

EGP 112,757.57 Each (ex VAT)

Brady BMP71 Handheld Label Printer, 50.80mm Max Label Width, Type E Plug

EGP 112,757.57

EGP 112,757.57 Each (ex VAT)

Brady BMP71 Handheld Label Printer, 50.80mm Max Label Width, Type E Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Model

BMP71

Application

Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling

Maximum Label Width

50.80mm

Handheld

Yes

Lines of Printing

25

Keyboard

Yes

Plug Type

Type E - French

Keyboard Layout

QWERTZ

Resolution

300dpi

Wireless

No

Connection Port

USB

Dimensions

241.30 x 332.70 x 116.80mm

Height

332.70mm

Weight

2.46kg

Depth

116.80mm

Width

241.30mm

Country of Origin

Malaysia

Product details

BMP71 Mobile Label Printer

The Brady BMP71 is one smart printer to print it all. This ultimate Brady Mobile Printer helps you deal with every situation, speeds up your labelling and keeps you going on and on.
The BMP71 mobile label printer can print-on more than 30 different types of label material – all designed with Brady industrial-strength durability. Whether you need heat shrink sleeves, die-cut labels or indoor/outdoor vinyl, the Brady BMP71 printer has the right label material for your application

Software Compatibility - LabelMark, MarkWare
Barcode Capability - Code 39 and 128, other via software
Recommended Usage per Day - 1000
Built-in Symbols- 500+ symbols included
Colour Capability - Monocolour
Standalone Printing (Detached from PC)
Connectivity Options- USB
Internal Memory Capacity 200 MB - up to 100 labels
Print Speed (mm/sec) - 38.10
Print Technology - Thermal Transfer
Print Resolution: 300 dpi
Smart Cell
Text Sizes: 4 pt to 174 pt
Serialisation - Multiple & Linked
Max. Label Width: 50.80 mm
Max. Print Width: 45.97 mm
Materials Supported - Over 400 Stock Parts, Continuous, Die Cut and Bulk Label Rolls
Display - Large, backlit colour LCD display with on-screen indicators
Cutter - Durable, self-cleaning cutter
Power Supply - Rechargeable NiMH Battery, AC Power

Speed up your labelling
The full keyboard lets you type labels in less time
The enlarged full colour screen makes your label printing so much easier
The enlarged screen of the BMP71 enables you to see the whole label at once
One smart printer to print it all
The BMP71 is your essential tool that handles all your label printing needs

Language Support -
Bulgarian, Czech, Danish, Dutch, English, Finnish, French, German, Hungarian, Italian, Norwegian, Polish, Portuguese, Romanian, Russian, Slovak, Slovenian, Spanish, Swedish

Applications
Electronic & General Labelling; Laboratory Identification; Safety Identification; Wire & Cable Marking

Supplied with

Printer, Hard Carry Case, 2 Label Rolls, 1 Black Ink Ribbon Cartridge, Rechargeable Battery Pack
ac adapter, USB Communications Cable, TLS2200 / HandiMark Material Roll adapter
Quick Start Guide, Product CD (Printer Driver, Tutorials, Full User Guide), Cleaning Kit

You may be interested in