Brady BMP41 Handheld Label Printer Kit, 25.40mm Max Label Width, EU

Technical Document
Specifications
Brand
BradyModel
BMP41
Application
Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling
Maximum Label Width
25.40mm
Handheld
Yes
Lines of Printing
Multi
Plug Type
EU
Keyboard Layout
QWERTY
Resolution
300dpi
Connection Port
USB
Dimensions
152.40 x 292.00 x 88.90mm
Depth
88.90mm
Width
152.40mm
Height
292mm
Weight
1.29kg
Country of Origin
Malaysia
EGP 28,558.01
EGP 28,558.01 Each (ex VAT)
1
EGP 28,558.01
EGP 28,558.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyModel
BMP41
Application
Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling
Maximum Label Width
25.40mm
Handheld
Yes
Lines of Printing
Multi
Plug Type
EU
Keyboard Layout
QWERTY
Resolution
300dpi
Connection Port
USB
Dimensions
152.40 x 292.00 x 88.90mm
Depth
88.90mm
Width
152.40mm
Height
292mm
Weight
1.29kg
Country of Origin
Malaysia