Technical Document
Specifications
Brand
BradyType
Butterfly Valve Lockout
Colour
Red
Number of Locks
4
Material
ABS
Attachment Point Minimum Size
19.05mm
Attachment Point Maximum Size
50.8mm
Lock Shackle Maximum Diameter
7.92mm
Risk Type
Mechanical Risk
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,508.93
EGP 3,508.93 Each (ex VAT)
Brady Red 4-Lock ABS Butterfly Valve Lockout, 7.92mm Shackle, 50.8mm Attachment
1
EGP 3,508.93
EGP 3,508.93 Each (ex VAT)
Brady Red 4-Lock ABS Butterfly Valve Lockout, 7.92mm Shackle, 50.8mm Attachment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyType
Butterfly Valve Lockout
Colour
Red
Number of Locks
4
Material
ABS
Attachment Point Minimum Size
19.05mm
Attachment Point Maximum Size
50.8mm
Lock Shackle Maximum Diameter
7.92mm
Risk Type
Mechanical Risk
Country of Origin
China