Technical Document
Specifications
Brand
BradyType
Push-button & Rotary Switch Lockouts
Colour
Transparent
Number of Locks
1
Material
Polycarbonate
Attachment Point Maximum Size
16mm
Lock Shackle Maximum Diameter
7.00mm
Risk Type
Electrical & Mechanical Risk
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,945.87
EGP 2,945.87 Each (ex VAT)
Brady Transparent 1-Lock Polycarbonate Push-button & Rotary Switch Lockouts, 7.00mm Shackle, 16mm Attachment
1
EGP 2,945.87
EGP 2,945.87 Each (ex VAT)
Brady Transparent 1-Lock Polycarbonate Push-button & Rotary Switch Lockouts, 7.00mm Shackle, 16mm Attachment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyType
Push-button & Rotary Switch Lockouts
Colour
Transparent
Number of Locks
1
Material
Polycarbonate
Attachment Point Maximum Size
16mm
Lock Shackle Maximum Diameter
7.00mm
Risk Type
Electrical & Mechanical Risk
Country of Origin
China