Brady BBP30 Label Printer, 106mm Max Label Width

RS Stock No.: 181-2048Brand: BradyManufacturers Part No.: 145999
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

BBP30

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Maximum Label Width

106mm

Handheld

No

Resolution

300dpi

Dimensions

230.60 x 241.60 x 304.80mm

Height

241.60mm

Weight

6.35kg

Depth

304.80mm

Width

230.60mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

EGP 142,258.24

EGP 142,258.24 Each (ex VAT)

Brady BBP30 Label Printer, 106mm Max Label Width

EGP 142,258.24

EGP 142,258.24 Each (ex VAT)

Brady BBP30 Label Printer, 106mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Model

BBP30

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Maximum Label Width

106mm

Handheld

No

Resolution

300dpi

Dimensions

230.60 x 241.60 x 304.80mm

Height

241.60mm

Weight

6.35kg

Depth

304.80mm

Width

230.60mm

Country of Origin

Malaysia

You may be interested in