Brady R4300, R7950 White Label Roll, 25.4mm Width, 152.4mm Height, 1 ロールあたり 1000枚 Qty

RS Stock No.: 277-3356Brand: BradyManufacturers Part No.: 030546Distrelec Article No.: 15535036
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Výška štítku

152.4mm

Label Height

152.4mm

Label Width

25.4mm

Diameter

36.32mm

Label Quantity

1 ロールあたり 1000枚

Background Colour

White

Series

R4300, R7950

Country of Origin

Belgium

Stock information temporarily unavailable.

EGP 30,190.97

EGP 30,190.97 1 Reel of 1000 (ex VAT)

Brady R4300, R7950 White Label Roll, 25.4mm Width, 152.4mm Height, 1 ロールあたり 1000枚 Qty

EGP 30,190.97

EGP 30,190.97 1 Reel of 1000 (ex VAT)

Brady R4300, R7950 White Label Roll, 25.4mm Width, 152.4mm Height, 1 ロールあたり 1000枚 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Výška štítku

152.4mm

Label Height

152.4mm

Label Width

25.4mm

Diameter

36.32mm

Label Quantity

1 ロールあたり 1000枚

Background Colour

White

Series

R4300, R7950

Country of Origin

Belgium