Brad from Molex Circular Connector, 4 Contacts, M35 Connector, Plug, BradPower Series

RS Stock No.: 253-3882Brand: Brad from MolexManufacturers Part No.: 1300700024
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M35

Plug/Socket

Plug

Series

BradPower

Body Orientation

Straight

Series Number

130070

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 95,234.70

EGP 9,523.47 Each (In a Bag of 10) (ex VAT)

Brad from Molex Circular Connector, 4 Contacts, M35 Connector, Plug, BradPower Series

EGP 95,234.70

EGP 9,523.47 Each (In a Bag of 10) (ex VAT)

Brad from Molex Circular Connector, 4 Contacts, M35 Connector, Plug, BradPower Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M35

Plug/Socket

Plug

Series

BradPower

Body Orientation

Straight

Series Number

130070

Country of Origin

Poland