Brad from Molex Circular Connector, 4 Contacts, M8 Connector, Plug, IP67, Nano-Change Series

RS Stock No.: 913-2358Brand: Brad from MolexManufacturers Part No.: 1200910010
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M8

Plug/Socket

Plug

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

Nano-Change

Voltage Rating

60.0 V ac, 75 V dc

Maximum Operating Temperature

+80°C

Contact Material

Copper Alloy

Series Number

120091

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Brad Nano-Change Connectors

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Stock information temporarily unavailable.

EGP 1,404.61

EGP 1,404.61 Each (ex VAT)

Brad from Molex Circular Connector, 4 Contacts, M8 Connector, Plug, IP67, Nano-Change Series

EGP 1,404.61

EGP 1,404.61 Each (ex VAT)

Brad from Molex Circular Connector, 4 Contacts, M8 Connector, Plug, IP67, Nano-Change Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M8

Plug/Socket

Plug

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

Nano-Change

Voltage Rating

60.0 V ac, 75 V dc

Maximum Operating Temperature

+80°C

Contact Material

Copper Alloy

Series Number

120091

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Brad Nano-Change Connectors

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.