Brad from Molex Connector & Cable, 300mm

RS Stock No.: 341-8038Brand: Brad from MolexManufacturers Part No.: 1200310006
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Length

300mm

American Wire Gauge

24 AWG

Product details

Panel Plugs & Sockets

Enables connection from a panel to the appliance by utilising a jumper lead.

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

You may be interested in
Molex Sensor Actuator Cable
EGP 952.33Each (ex VAT)
Stock information temporarily unavailable.

EGP 865.51

EGP 865.51 Each (ex VAT)

Brad from Molex Connector & Cable, 300mm

EGP 865.51

EGP 865.51 Each (ex VAT)

Brad from Molex Connector & Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Molex Sensor Actuator Cable
EGP 952.33Each (ex VAT)

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Length

300mm

American Wire Gauge

24 AWG

Product details

Panel Plugs & Sockets

Enables connection from a panel to the appliance by utilising a jumper lead.

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

You may be interested in
Molex Sensor Actuator Cable
EGP 952.33Each (ex VAT)