Bourns, ZV Varistor 370pF 1A, Clamping 110V, Varistor 68V, 1206 (3216M)

RS Stock No.: 211-1164Brand: BournsManufacturers Part No.: ZV40K1206121NIR1
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

68V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

110V

Clamping Current

1A

Material

Metal

Series

ZV

Capacitance

370pF

Package/Case

1206 (3216M)

Country of Origin

Slovenia

Stock information temporarily unavailable.

EGP 23,475.00

EGP 9.39 Each (On a Reel of 2500) (ex VAT)

Bourns, ZV Varistor 370pF 1A, Clamping 110V, Varistor 68V, 1206 (3216M)

EGP 23,475.00

EGP 9.39 Each (On a Reel of 2500) (ex VAT)

Bourns, ZV Varistor 370pF 1A, Clamping 110V, Varistor 68V, 1206 (3216M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

68V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

110V

Clamping Current

1A

Material

Metal

Series

ZV

Capacitance

370pF

Package/Case

1206 (3216M)

Country of Origin

Slovenia