Bourns, SRR1280, 1280 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ±20% Wire-Wound 6A Idc Q:24

RS Stock No.: 171-1038Brand: BournsManufacturers Part No.: SRR1280-100M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

6A

Package/Case

1280

Length

12.5mm

Depth

12.5mm

Height

7.5mm

Dimensions

12.5 x 12.5 x 7.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

19.5mΩ

Series

SRR1280

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

17MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

24

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Product details

SRR1280 Series Magnetically Shielded Wire Wound Inductors

Bourns SRR1280 Series SMD Shielded Power Inductors with a low profile of only 7.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating
Ideal for high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 18,284.00

EGP 45.71 Each (On a Reel of 400) (ex VAT)

Bourns, SRR1280, 1280 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ±20% Wire-Wound 6A Idc Q:24

EGP 18,284.00

EGP 45.71 Each (On a Reel of 400) (ex VAT)

Bourns, SRR1280, 1280 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ±20% Wire-Wound 6A Idc Q:24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

6A

Package/Case

1280

Length

12.5mm

Depth

12.5mm

Height

7.5mm

Dimensions

12.5 x 12.5 x 7.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

19.5mΩ

Series

SRR1280

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

17MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

24

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Product details

SRR1280 Series Magnetically Shielded Wire Wound Inductors

Bourns SRR1280 Series SMD Shielded Power Inductors with a low profile of only 7.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating
Ideal for high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more