Technical Document
Specifications
Brand
BournsInductance
51 μH
Series
SRF4530A
Impedance
3.5 kΩ
Test Frequency
100 kHz
DC Resistance
1Ω
Maximum Current
0.23 A
Dimensions
4.5 x 3.2mm
Operating Temperature Range
-55°C → +150°C
Automotive Standard
AEC-Q200
Mounting Type
Surface Mount
Termination Style
Surface Mount
Maximum Operating Temperature
+150°C
Length
4.5mm
Minimum Operating Temperature
-55°C
Height
3.2mm
Country of Origin
Malaysia
EGP 16,990.00
EGP 33.98 Each (On a Reel of 500) (ex VAT)
500
EGP 16,990.00
EGP 33.98 Each (On a Reel of 500) (ex VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsInductance
51 μH
Series
SRF4530A
Impedance
3.5 kΩ
Test Frequency
100 kHz
DC Resistance
1Ω
Maximum Current
0.23 A
Dimensions
4.5 x 3.2mm
Operating Temperature Range
-55°C → +150°C
Automotive Standard
AEC-Q200
Mounting Type
Surface Mount
Termination Style
Surface Mount
Maximum Operating Temperature
+150°C
Length
4.5mm
Minimum Operating Temperature
-55°C
Height
3.2mm
Country of Origin
Malaysia