Bourns, SRF2012A Unshielded SMD Common Mode Line Filter with a Ferrite Core, 25% 400mA Idc
RS Stock No.: 223-1765Brand: BournsManufacturers Part No.: SRF2012A-900YADistrelec Article No.: 30163277

Technical Document
Specifications
Brand
BournsMaximum dc Current
400mA
Length
2mm
Depth
1.2mm
Shielded
No
Tolerance
25%
Series
SRF2012A
Core Material
Ferrite
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 22,900.00
EGP 11.45 Each (On a Reel of 2000) (ex VAT)
Bourns, SRF2012A Unshielded SMD Common Mode Line Filter with a Ferrite Core, 25% 400mA Idc
2000
EGP 22,900.00
EGP 11.45 Each (On a Reel of 2000) (ex VAT)
Bourns, SRF2012A Unshielded SMD Common Mode Line Filter with a Ferrite Core, 25% 400mA Idc
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsMaximum dc Current
400mA
Length
2mm
Depth
1.2mm
Shielded
No
Tolerance
25%
Series
SRF2012A
Core Material
Ferrite
Country of Origin
Taiwan, Province Of China