Bourns 100 μH 300 mA Common Mode Choke 0.22Ω

RS Stock No.: 172-8665Brand: BournsManufacturers Part No.: SRF0602-101Y
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

Bourns

Inductance

100 μH

Series

SRF0602

Impedance

260 Ω

Test Frequency

3 → 660 MHz

DC Resistance

0.22Ω

Maximum Current

300 mA

Dimensions

6.5 x 3.6 x 1.65mm

Operating Temperature Range

-40°C → +105°C

Mounting Type

Surface Mount

Termination Style

Surface Mount

Package/Case

0602

Maximum Operating Temperature

+105°C

Height

1.65mm

Length

6.5mm

Depth

3.6mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

SRF0602 Series Wire Wound Chokes

SRF0602 Series Wire Wound Chokes have a Current rating of 300 mA
Inductance range: 10 to 330 μH
Frequency range to 1600 MHz
RoHS compliant
Application in EMI suppression

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 95,540.00

EGP 95.54 Each (On a Reel of 1000) (ex VAT)

Bourns 100 μH 300 mA Common Mode Choke 0.22Ω

EGP 95,540.00

EGP 95.54 Each (On a Reel of 1000) (ex VAT)

Bourns 100 μH 300 mA Common Mode Choke 0.22Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

100 μH

Series

SRF0602

Impedance

260 Ω

Test Frequency

3 → 660 MHz

DC Resistance

0.22Ω

Maximum Current

300 mA

Dimensions

6.5 x 3.6 x 1.65mm

Operating Temperature Range

-40°C → +105°C

Mounting Type

Surface Mount

Termination Style

Surface Mount

Package/Case

0602

Maximum Operating Temperature

+105°C

Height

1.65mm

Length

6.5mm

Depth

3.6mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

SRF0602 Series Wire Wound Chokes

SRF0602 Series Wire Wound Chokes have a Current rating of 300 mA
Inductance range: 10 to 330 μH
Frequency range to 1600 MHz
RoHS compliant
Application in EMI suppression

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more