Bourns SMBJ24A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 773-4606Brand: BournsManufacturers Part No.: SMBJ24A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Bourns

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

50A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

5µA

Length

4.57mm

Test Current

1mA

Width

3.94mm

Height

2.42mm

Country of Origin

Taiwan, Province Of China

Product details

SMBJ Series 600W TVS Diodes, Unidirectional

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 976.00

EGP 19.52 Each (In a Pack of 50) (ex VAT)

Bourns SMBJ24A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

EGP 976.00

EGP 19.52 Each (In a Pack of 50) (ex VAT)

Bourns SMBJ24A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

50A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

5µA

Length

4.57mm

Test Current

1mA

Width

3.94mm

Height

2.42mm

Country of Origin

Taiwan, Province Of China

Product details

SMBJ Series 600W TVS Diodes, Unidirectional

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more