Bourns SMAJ8.5CA-Q, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.: 179-0476Brand: BournsManufacturers Part No.: SMAJ8.5CA-Q
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

9.44V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

400W

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.5 x 2.79 x 2.08mm

Maximum Operating Temperature

+150 °C

Height

2.08mm

Width

2.79mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Surge Current Rating

27.8 (Reverse) A, 40 (Forward) A

Automotive Standard

AEC-Q101

Length

4.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 45,250.00

EGP 9.05 Each (On a Reel of 5000) (ex VAT)

Bourns SMAJ8.5CA-Q, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

EGP 45,250.00

EGP 9.05 Each (On a Reel of 5000) (ex VAT)

Bourns SMAJ8.5CA-Q, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

9.44V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

400W

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.5 x 2.79 x 2.08mm

Maximum Operating Temperature

+150 °C

Height

2.08mm

Width

2.79mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Surge Current Rating

27.8 (Reverse) A, 40 (Forward) A

Automotive Standard

AEC-Q101

Length

4.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more