Bourns Surface Mount Fuse 1A
RS Stock No.: 223-1749Brand: BournsManufacturers Part No.: SF-1206F100-2Distrelec Article No.: 30397366

Technical Document
Specifications
Brand
BournsCurrent Rating
1A
Fuse Speed
F
Body Length
3.2mm
Body Width
1.55mm
Body Height
0.6mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 156,250.00
EGP 31.25 Each (On a Reel of 5000) (ex VAT)
Bourns Surface Mount Fuse 1A
5000
EGP 156,250.00
EGP 31.25 Each (On a Reel of 5000) (ex VAT)
Bourns Surface Mount Fuse 1A
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsCurrent Rating
1A
Fuse Speed
F
Body Length
3.2mm
Body Width
1.55mm
Body Height
0.6mm
Country of Origin
Taiwan, Province Of China