Bourns, SDR1006, 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 47 μH ±10% Wire-Wound 1.25A Idc Q:20

RS Stock No.: 727-1701PBrand: BournsManufacturers Part No.: SDR1006-470KL
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

47 μH

Maximum dc Current

1.25A

Package/Case

1006

Length

9.8mm

Depth

9.8mm

Height

5.8mm

Diameter

9.8mm

Dimensions

9.8 x 9.8 x 5.8mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

170mΩ

Series

SDR1006

Core Material

Ferrite DR

Maximum Self Resonant Frequency

8MHz

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

SDR1006 Series Wire Wound Chokes

Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns, SDR1006, 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 47 μH ±10% Wire-Wound 1.25A Idc Q:20
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns, SDR1006, 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 47 μH ±10% Wire-Wound 1.25A Idc Q:20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

47 μH

Maximum dc Current

1.25A

Package/Case

1006

Length

9.8mm

Depth

9.8mm

Height

5.8mm

Diameter

9.8mm

Dimensions

9.8 x 9.8 x 5.8mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

170mΩ

Series

SDR1006

Core Material

Ferrite DR

Maximum Self Resonant Frequency

8MHz

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

SDR1006 Series Wire Wound Chokes

Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more