Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30, 1.5A Idc, 140mΩ Rdc, RLB

Technical Document
Specifications
Brand
BournsInductance
47 μH
Maximum dc Current
1.5A
Mounting Type
Radial
Maximum DC Resistance
140mΩ
Tolerance
±10%
Diameter
8.7mm
Height
12mm
Dimensions
8.7 (Dia.) x 12mm
Core Material
Ferrite
Maximum Self Resonant Frequency
6MHz
Lead Pitch
5mm
Series
RLB
Minimum Quality Factor
30
Lead Diameter
0.65mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Product details
Bourns RLB9014 Series Radial Inductor
High rated current for high current circuits
Available in E12 series
RoHS compliant
Applications in Power Supplies, DC/DC Converters
Bourns Leaded Inductors (Chokes)
EGP 210.60
EGP 21.06 Each (In a Bag of 10) (ex VAT)
10
EGP 210.60
EGP 21.06 Each (In a Bag of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsInductance
47 μH
Maximum dc Current
1.5A
Mounting Type
Radial
Maximum DC Resistance
140mΩ
Tolerance
±10%
Diameter
8.7mm
Height
12mm
Dimensions
8.7 (Dia.) x 12mm
Core Material
Ferrite
Maximum Self Resonant Frequency
6MHz
Lead Pitch
5mm
Series
RLB
Minimum Quality Factor
30
Lead Diameter
0.65mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Product details
Bourns RLB9014 Series Radial Inductor
High rated current for high current circuits
Available in E12 series
RoHS compliant
Applications in Power Supplies, DC/DC Converters