Bourns 47 μH ±10% Ferrite DR Radial Inductor, Max SRF:11MHz, Q:40, 960mA Idc, 170mΩ Rdc, RLB

RS Stock No.: 172-7066Brand: BournsManufacturers Part No.: RLB0912-470KL
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

47 μH

Maximum dc Current

960mA

Mounting Type

Radial

Maximum DC Resistance

170mΩ

Tolerance

±10%

Diameter

8.7mm

Height

10mm

Dimensions

8.7 (Dia.) x 10mm

Core Material

Ferrite DR

Maximum Self Resonant Frequency

11MHz

Lead Pitch

5mm

Series

RLB

Lead Diameter

0.65mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

40

Terminal Type

Radial Leaded

Product details

Bourns RLB0912 Series Radial Inductor

RLB0912 Series Radial Inductors with a high rated current for high current circuits. The RLB0912 Series are suitable for use in power supplies, DC/DC converters and general use applications.

RoHS Compliant

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 5,118.00

EGP 25.59 Each (In a Bag of 200) (ex VAT)

Bourns 47 μH ±10% Ferrite DR Radial Inductor, Max SRF:11MHz, Q:40, 960mA Idc, 170mΩ Rdc, RLB

EGP 5,118.00

EGP 25.59 Each (In a Bag of 200) (ex VAT)

Bourns 47 μH ±10% Ferrite DR Radial Inductor, Max SRF:11MHz, Q:40, 960mA Idc, 170mΩ Rdc, RLB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

47 μH

Maximum dc Current

960mA

Mounting Type

Radial

Maximum DC Resistance

170mΩ

Tolerance

±10%

Diameter

8.7mm

Height

10mm

Dimensions

8.7 (Dia.) x 10mm

Core Material

Ferrite DR

Maximum Self Resonant Frequency

11MHz

Lead Pitch

5mm

Series

RLB

Lead Diameter

0.65mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

40

Terminal Type

Radial Leaded

Product details

Bourns RLB0912 Series Radial Inductor

RLB0912 Series Radial Inductors with a high rated current for high current circuits. The RLB0912 Series are suitable for use in power supplies, DC/DC converters and general use applications.

RoHS Compliant

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more