1kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, PVG5

RS Stock No.: 669-6685Brand: BournsManufacturers Part No.: PVG5A102C03R00Distrelec Article No.: 30286072
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

PVG5

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30286072

Product details

11-Turn 250mW 5mm Top Adjust PVG5A Series

11 turn high resolution trimmers permitting accurate adjustment
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 236.94

EGP 236.94 Each (ex VAT)

1kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, PVG5
Select packaging type

EGP 236.94

EGP 236.94 Each (ex VAT)

1kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, PVG5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

PVG5

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30286072

Product details

11-Turn 250mW 5mm Top Adjust PVG5A Series

11 turn high resolution trimmers permitting accurate adjustment
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in