100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36

Technical Document
Specifications
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
PV36
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Shaft Diameter
2 mm
Length
9.6mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30286059
Product details
25-Turn 500mW Sealed 10mm PV36W Series
High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
EGP 147.46
EGP 147.46 Each (ex VAT)
Standard
1
EGP 147.46
EGP 147.46 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
PV36
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Shaft Diameter
2 mm
Length
9.6mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30286059
Product details
25-Turn 500mW Sealed 10mm PV36W Series
High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing