Bourns PDB241-GTR 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR01-504A2

RS Stock No.: 692-8639Brand: BournsManufacturers Part No.: PDB241-GTR01-504A2Distrelec Article No.: 30388819
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Audio

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

PDB241-GTR

Distrelec Product Id

30388819

Country of Origin

China

Product details

24 mm Guitar Potentiometer - PDB241-GTR Series

Bourns PDB241-GTR series standard drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB241-GTR series potentiometers are available in a variety of resistance values and either Audio or Linear taper options.

Low torque
Carbon element
Plain or knurled shaft option
Metal bushing
Metal shaft
Rear solder lugs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 388.83

EGP 388.83 Each (ex VAT)

Bourns PDB241-GTR 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR01-504A2
Select packaging type

EGP 388.83

EGP 388.83 Each (ex VAT)

Bourns PDB241-GTR 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR01-504A2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Audio

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

PDB241-GTR

Distrelec Product Id

30388819

Country of Origin

China

Product details

24 mm Guitar Potentiometer - PDB241-GTR Series

Bourns PDB241-GTR series standard drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB241-GTR series potentiometers are available in a variety of resistance values and either Audio or Linear taper options.

Low torque
Carbon element
Plain or knurled shaft option
Metal bushing
Metal shaft
Rear solder lugs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more