Through Hole Audio Transformer

RS Stock No.: 172-8110Brand: BournsManufacturers Part No.: LM-NP-1001-B1L
brand-logo
View all in Audio Transformers

Technical Document

Specifications

Brand

Bourns

Dimensions

17.7 x 17.7 x 12.6mm

Mounting Type

Through Hole

Depth

12.6mm

Length

17.7mm

Width

17.7mm

Minimum Temperature

-10°C

Turns Ratio

1:1

Minimum Operating Frequency

200Hz

Maximum Operating Frequency

3.5kHz

Maximum Temperature

+60°C

Country of Origin

China

Product details

Bourns LM-NP 1000 Series Audio Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 4,286.52

EGP 153.09 Each (In a Bag of 28) (ex VAT)

Through Hole Audio Transformer

EGP 4,286.52

EGP 153.09 Each (In a Bag of 28) (ex VAT)

Through Hole Audio Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Dimensions

17.7 x 17.7 x 12.6mm

Mounting Type

Through Hole

Depth

12.6mm

Length

17.7mm

Width

17.7mm

Minimum Temperature

-10°C

Turns Ratio

1:1

Minimum Operating Frequency

200Hz

Maximum Operating Frequency

3.5kHz

Maximum Temperature

+60°C

Country of Origin

China

Product details

Bourns LM-NP 1000 Series Audio Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more