Technical Document
Specifications
Brand
BournsMaximum AC Voltage Rating
555V
Maximum DC Voltage Rating
745V
Clamping Voltage
1400V
Clamping Current
200A
Series
IsoMOV
Capacitance
100pF
Country of Origin
Slovenia
EGP 949.70
EGP 189.94 Each (In a Pack of 5) (ex VAT)
Bourns, IsoMOV Disc Varistor 100pF 200A, Clamping 1400V
5
EGP 949.70
EGP 189.94 Each (In a Pack of 5) (ex VAT)
Bourns, IsoMOV Disc Varistor 100pF 200A, Clamping 1400V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsMaximum AC Voltage Rating
555V
Maximum DC Voltage Rating
745V
Clamping Voltage
1400V
Clamping Current
200A
Series
IsoMOV
Capacitance
100pF
Country of Origin
Slovenia