Bourns, IsoMOV Metal Oxide Varistor 50pF 200A, Clamping 1100V, Varistor 420V, Bulk

RS Stock No.: 236-5190Brand: BournsManufacturers Part No.: IsoM8-420-B-L2
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

420V

Maximum AC Voltage Rating

420V

Maximum DC Voltage Rating

560V

Clamping Voltage

1100V

Clamping Current

200A

Series

IsoMOV

Capacitance

50pF

Package/Case

Bulk

Country of Origin

Costa Rica

Stock information temporarily unavailable.

EGP 607.30

EGP 121.46 Each (Supplied as a Tape) (ex VAT)

Bourns, IsoMOV Metal Oxide Varistor 50pF 200A, Clamping 1100V, Varistor 420V, Bulk
Select packaging type

EGP 607.30

EGP 121.46 Each (Supplied as a Tape) (ex VAT)

Bourns, IsoMOV Metal Oxide Varistor 50pF 200A, Clamping 1100V, Varistor 420V, Bulk
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

420V

Maximum AC Voltage Rating

420V

Maximum DC Voltage Rating

560V

Clamping Voltage

1100V

Clamping Current

200A

Series

IsoMOV

Capacitance

50pF

Package/Case

Bulk

Country of Origin

Costa Rica